Shrouded header for board-to-board applications, featuring 24 positions with a 5mm pitch. This straight, through-hole mounted component offers a 12A maximum current rating and a 250V voltage rating. Constructed with tin-plated contacts and a green housing, it meets UL94 V-0 flammability standards and is RoHS compliant.
Phoenix Contact 1754876 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Length | 12mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1754876 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.