This 8-position unshrouded header features a through hole package and is available in black color. It has 1 level and 8 positions per level. The header is RoHS compliant and has a solder termination. It is packaged in bulk and is part of the COMBICON PST series.
Phoenix Contact 1755282 technical specifications.
| Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.