PCB direct plug, nominal current 10 A, rated voltage (III/2) 320 V, number of positions 4, pitch 5 mm,connection method Spring-cage connection, color green, contact surface Tin, mounting Direct plug-in method
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1755376 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.