
7-position, 1-row shrouded header with right-angle, through-hole mounting and a 5mm pitch. Features tin-plated tin contacts, a 12A maximum current rating, and a 400V DC rated voltage. Housing is green, with a UL94 V-0 flammability rating. Approvals include UL and CSA.
Phoenix Contact 1755493 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| Weight | 4.63lb |
| Width | 37mm |
| RoHS | Compliant |
No datasheet is available for this part.