This strip terminal block offers a 4-position, 1-row configuration with a 5mm pitch. It features a 12A current rating and a 300V voltage rating, with a DC rated voltage of 400V. Constructed with tin contact material and plating, this male, straight-oriented component mounts via through-hole termination. The housing is green, and the unit is UL94 V-0 flammability rated and RoHS compliant.
Phoenix Contact 1755532 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 12A |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| Weight | 0.074781oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
