
Shrouded header, male, straight orientation, 5 positions, 5 poles, 1 level, 5mm pitch. Features 12A current rating, 250V DC rated voltage, and 300V voltage rating. Tin contact material and plating. Through-hole mounting with solder termination. Housing is green, with a UL94 V-0 flammability rating. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1755545 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.08889oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755545 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
