
6-position shrouded header with straight, through-hole mounting and 5mm pitch. Features tin-plated contacts and a 12A current rating. Constructed with a UL94 V-0 flammability rating and 300V voltage rating. Housing is green and the component is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1755558 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1755558 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| Weight | 0.101518oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755558 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
