
9-position, 1-row shrouded header with 5mm pitch, straight orientation, and solder termination. Features a 12A current rating, 400V DC rated voltage, and UL94 V-0 flammability. Housing is green with tin-plated tin contacts. Through-hole mounting, lead-free, and RoHS compliant. Approvals include UL and CSA.
Sign in to ask questions about the Phoenix Contact 1755587 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1755587 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 400V |
| Weight | 4.63lb |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755587 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
