
6-position, 5mm pitch terminal block for cable mounting. Features screw termination with a 10A current rating and 300V voltage rating. Constructed with tin-plated contacts and a green housing, this female connector offers a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Dimensions include 12.2mm length, 13.15mm height, and 30mm width, accommodating wire gauges from 14AWG to 28AWG.
Sign in to ask questions about the Phoenix Contact 1755622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1755622 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Current Rating | 10A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 30mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
