
Strip terminal block featuring 2 positions, 1 row, and 1 level, designed for through-hole mounting with a 5.08mm pitch. Rated for 12A and 300V, it utilizes tin-plated copper contacts and a green PBT housing with UL94 V-0 flammability. This RoHS compliant component operates up to 100°C and holds multiple international approvals including UL, CSA, and VDE.
Sign in to ask questions about the Phoenix Contact 1755736 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1755736 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.16mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.16mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 5.467464oz |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755736 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
