
Strip terminal block featuring 4 positions and 4 poles, designed for through-hole mounting with a 5.08mm pitch. This straight, male connector offers a 12A current rating and a 300V voltage rating, with a 250V DC rated voltage. Constructed with tin-plated copper contacts and a UL94 V-0 flammability rated housing, it is RoHS compliant. Dimensions include a 22.32mm length, 8.6mm depth, and 15.9mm height. Approvals include UL, CSA, VDE, cULus, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 1755752 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1755752 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.32mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 5.467464oz |
| Width | 22.32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755752 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
