The Phoenix Contact COMBICON PT terminal block features 16 female contacts with a current rating of 10A and a voltage rating of 300V. It is constructed from tin and polyamide with a green housing color and is compliant with RoHS regulations. The block is designed for free-hanging mounting and has a 5mm pitch. It is available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1755871 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1755871 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.