
23-position, 1-row shrouded header with 5.08mm pitch, designed for vertical, through-hole mounting. Features tin-plated tin contacts and a green housing with UL94 V-0 flammability rating. Rated for 12A current and 250V voltage, with a solder termination type.
Phoenix Contact 1755943 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 118.84mm |
| RoHS | Compliant |
No datasheet is available for this part.