
2-position, 1-level terminal block with 5mm pitch, featuring screw termination for wire gauges 12-30AWG. Rated for 12A and 300V, with a UL94 V-0 flammability rating. Black housing with tin-plated contacts ensures reliable connections. Free-hanging mount design.
Sign in to ask questions about the Phoenix Contact 1756256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1756256 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Black |
| Length | 10mm |
| Max Current Rating | 12A |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.409lb |
| Width | 18.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1756256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.