The Phoenix Contact 1756573 is an 18-position terminal block with a current rating of 12A and a voltage rating of 250V. It features screw termination and is available in a package quantity of 50. The terminal block is RoHS compliant and has a pitch of 0.197inch. It is designed for use in free hanging applications and is part of the COMBICON MSTB series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 12.345887oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |