Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PHOENIX CONTACT
1757028
Datasheet
Phoenix Contact
1757028
Active
Conn Terminal Block 6 POS 3.5mm 8A
Connectors & Interconnects
Terminals & Terminal Blocks
Connectors & Interconnects
Terminals & Terminal Blocks
Terminal Blocks
Conn Terminal Block 6 POS 3.5mm 8A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Terminal Block
Number of Contacts
6
Terminal Pitch
3.5
mm
Max Current Rating
8
A
Max Voltage Rating
160V
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account