
Barrier strip terminal block featuring 4 positions, 1 row, and 1 deck, designed for screw termination. This component supports a maximum current rating of 12A and a voltage rating of 250V, with a maximum supply voltage of 250V. Constructed with a green nylon housing and tin-plated copper contacts, it offers a 5.08mm pitch and accepts wire gauges from 12AWG to 30AWG. The terminal block boasts UL94 V-0 flammability rating and operates within a temperature range of -40°C to 100°C, with multiple international approvals including UL, VDE, and CSA.
Phoenix Contact 1757035 technical specifications.
| Approvals | UL, VDE, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.515067oz |
| Width | 20.32mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
