
Right-angle, 5-position terminal block for cable mounting. Features a 5.08mm pitch and screw termination, accepting wire gauges from 12AWG to 30AWG. Rated for 12A and 250V, with a maximum supply voltage of 250V. Constructed with a green nylon housing and tin-plated copper contacts. UL94 V-0 flammability rating and multiple international approvals (UL, VDE, CSA, cULus, CB, EAC) ensure reliable performance.
Phoenix Contact 1757048 technical specifications.
| Approvals | UL, VDE, CSA, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.515067oz |
| Width | 25.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
