
Phoenix Contact 5.08mm Pitch Right Angle PCB Terminal Block with Screw Down Termination, Cable Mount, 6 Way
Checking distributor stock and pricing after the page loads.
| Current Rating | 12A |
| Depth | 18.2mm |
| Gender | Female |
| Length | 30.48mm |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 15mm |
| RoHS | Compliant |