Phoenix Contact 5.08mm 12 Way 1 Row Right Angle PCB Terminal Block Cable Mount
Phoenix Contact 1757116+1759114 technical specifications.
| Current Rating | 12A |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.