
14-position, right-angle terminal block for cable mounting. Features a 5.08mm pitch and screw termination, supporting wire gauges from 12AWG to 30AWG. Rated for 12A and 300V, with a maximum supply voltage of 250V. Constructed from green nylon housing with tin-plated contacts, it meets UL94 V-0 flammability rating and is RoHS compliant. Approvals include CSA, VDE, cULus, CB, and EAC.
Sign in to ask questions about the Phoenix Contact 1757132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1757132 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 71.12mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Number of Ways | 14 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.515067oz |
| Width | 71.12mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.