19-position, right-angle terminal block with 5.08mm pitch, designed for cable mounting. Features a 12A current rating and 320V maximum supply voltage. Constructed with green polyamide housing and tin-plated copper contacts. Offers screw termination and is UL94 V-0 flammability rated. Lead-free and RoHS compliant.
Phoenix Contact 1757187 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 96.52mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.515067oz |
| Width | 96.52mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.