
Green, right-angle barrier strip terminal block with a 5.08mm pitch, designed for free-hanging or cable mounting. Features 24 positions across one row and one level, accommodating wire gauges from 12AWG to 30AWG. Rated for 12A current and 250V maximum supply voltage, with tin-plated contacts and a UL94 V-0 flammability rating. This RoHS compliant component offers screw termination and a 250V voltage rating.
Phoenix Contact 1757239 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 121.92mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.515067oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
