Conn Terminal Block 9 POS 9.52mm Screw 32A Cardboard
Phoenix Contact 1757277 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Max Current Rating | 32A |
| Max Voltage Rating | 1000V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.