Shrouded header with 11 positions and 1 row, featuring a 5.08mm pitch. This right-angle, side-entry, through-hole component offers a 15A current rating and 300V voltage rating. Constructed with tin-plated contacts and a UL94 V-0 flammability rated housing, it supports solder termination. Approvals include UL, CSA, VDE, and EN, with lead-free and RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1757336 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1757336 technical specifications.
| Approvals | UL, CSA, VDE, EN |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 57.88mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Thickness | 50.8mm |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 5.396916oz |
| Width | 57.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757336 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.