Two-position, single-row, right-angle strip terminal block with a 5mm pitch. Features a 12A current rating and 300V voltage rating, with a DC rated voltage of 320V. Constructed with tin contact material and plating, it offers through-hole mounting and solder termination. This UL94 V-0 flammability rated component is RoHS compliant and approved by UL and CSA.
Sign in to ask questions about the Phoenix Contact 1757475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1757475 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Length | 12mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.048184oz |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.