4-position, 1-row shrouded header with a 5mm pitch, designed for right-angle, side-entry, through-hole mounting. Features tin-plated tin contacts, a 12A current rating, and a 250V voltage rating. Constructed with a UL94 V-0 flammability rated housing, available in green and grey. This lead-free, RoHS compliant component is suitable for applications requiring UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.074534oz |
| Width | 22mm |
| RoHS | Compliant |