
Strip terminal block featuring 8 positions and 8 poles, designed for right-angle, through-hole mounting. This 1-row, 1-deck component offers a 5mm pitch and a 12A current rating, with a maximum voltage rating of 250V. Constructed with tin contact material and plating, it boasts UL94 V-0 flammability rating and is RoHS compliant. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1757527 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1757527 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.63lb |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1757527 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.