
Shrouded Header, Right Angle, Through Hole, 9 Positions, 5mm Pitch, 12A Max Current Rating, 300V Voltage Rating. Features tin-plated contacts, UL94 V-0 flammability rating, and UL/CSA approvals. Designed for board-to-board applications with a 1-level, 1-row configuration.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1757530 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 4.63lb |
| Width | 47mm |
| RoHS | Compliant |
No datasheet is available for this part.