Conn PC Terminal Block 3 POS 7.62mm Screw RA Cable Mount 12A Cardboard
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1757727 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 400V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.