4-position shrouded header with 5.08mm pitch, straight orientation, and top entry. Features a 12A current rating, 300V voltage rating, and 1.4mm pin diameter. Constructed with copper and tin contact material and tin plating, it offers a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component mounts via through-hole termination with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1758034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 5.43219oz |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1758034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
