Plug component, Nominal current 12 A, Number of positions 9, Pitch 5.08 mm, Connection method Screw connection, Color green, Contact surface Tin
Phoenix Contact 1758043 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Termination Method | Screw |
| Max Current Rating | 12A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.