Shrouded header for board-to-board applications, featuring 7 positions with a 5.08mm pitch. This straight, through-hole component offers a 12A current rating and 250V DC rated voltage. Constructed with copper contacts and tin plating, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include UL and CSA.
Sign in to ask questions about the Phoenix Contact 1758063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1758063 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 5.43219oz |
| Width | 35.56mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1758063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.