14-position shrouded header with a 5.08mm pitch, designed for straight, through-hole solder termination. This component features tin-plated contacts for reliable conductivity and a UL94 V-0 flammability rating. It operates at a maximum voltage of 300V and a current rating of 12A, with a single-row, single-level configuration. The housing is constructed from durable green material.
Sign in to ask questions about the Phoenix Contact 1758131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1758131 technical specifications.
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 71.12mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.43219oz |
| Width | 71.12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1758131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
