
6-position, 1-level, female plug-in terminal block with 5.08mm pitch. Features a 12A current rating and 250V voltage rating. Constructed from green polyamide housing with tin-plated contacts, offering UL94 V-0 flammability. Supports wire gauges from 12AWG to 30AWG and mounts free-hanging.
Phoenix Contact 1758380 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.3mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.367907oz |
| Width | 30.48mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1758380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
