This 16-position shrouded header is rated for 12A and 250V. It features a through-hole package and is available in a bulk packaging quantity of 50. The header has a pitch of 0.197inch and is made of tin-plated material. It is compliant with RoHS regulations and has a weight of 1lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1758665 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1758665 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.