
10-position wire-to-board header with a 5.08mm pitch, designed for through-hole mounting. Features tin-plated tin contacts and a black housing with UL94 V-0 flammability rating. Offers a 15A current rating and 300V voltage rating, with a 1-level, 1-row configuration. This RoHS compliant component is suitable for solder termination.
Sign in to ask questions about the Phoenix Contact 1758681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1758681 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.6mm |
| Housing Color | Black |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.165788oz |
| Width | 52.72mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1758681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
