
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with ZIF/LIF technology. Features 5 positions, 5 circuits, and a 1-level, 1-row configuration with a 5.08mm pitch. Rated for 12A maximum current and 250V voltage. Offers screw termination and free-hanging, plug-in mounting. Constructed with tin-plated contacts and a black housing.
Phoenix Contact 1758814 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Gender | Female |
| Height | 18.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Plug-In |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.310058oz |
| Width | 25.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1758814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.