Eight-position, single-level terminal block with 5.08mm pitch. Features screw termination for wire mounting, accepting wire gauges from 12AWG to 30AWG. Rated for 12A and 250V, with tin-plated copper contacts. Black housing, free-hanging mount, and lead-free construction ensure reliable connectivity.
Sign in to ask questions about the Phoenix Contact 1758940 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1758940 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Height | 18.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.486075oz |
| Width | 40.64mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1758940 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.