
Modular terminal block featuring 3 positions and 3 poles, designed for right-angle, through-hole mounting with a 5.08mm pitch. This component offers a 12A current rating, 300V voltage rating, and a 320V DC rated voltage. Constructed with copper contacts plated in tin, it boasts a UL94 V-0 flammability rating and operates up to 100°C. Approvals include UL, CSA, VDE, and EN, with a lead-free and RoHS compliant design.
Sign in to ask questions about the Phoenix Contact 1759020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1759020 technical specifications.
| Approvals | UL, CSA, VDE, EN |
| Color | Green, Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Thickness | 10.16mm |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 5.361642oz |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1759020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.