
Shrouded header, right-angle, side entry, through-hole mounting. Features 4 positions with a 5.08mm pitch, 12A max current rating, and 300V voltage rating. Constructed with copper contacts and tin plating, housed in green and grey UL94 V-0 rated material. Lead-free and RoHS compliant, suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1759033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, EN |
| Color | Green, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 5.361642oz |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1759033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
