
Strip terminal block featuring 10 positions and 10 poles, designed for through-hole mounting with a 5.08mm pitch. This right-angle connector offers a 12A current rating and a 250V DC rated voltage, with a maximum current of 15A. Constructed with copper and tin contact material and tin plating, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include UL, CSA, VDE, and EN.
Phoenix Contact 1759091 technical specifications.
| Approvals | UL, CSA, VDE, EN |
| Color | Green, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 5.361642oz |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.