
12-position shrouded header, right-angle, through-hole mount with 5.08mm pitch. Features tin-plated contacts, 12A current rating, and 320V DC rated voltage. Constructed with UL94 V-0 flammability rated green housing and approved by UL, CSA, VDE, and EN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1759114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1759114 technical specifications.
| Approvals | UL, CSA, VDE, EN |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 5.361642oz |
| Width | 60.96mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1759114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.