14-position shrouded header with a 5.08mm pitch, designed for right-angle, side-entry, through-hole mounting. Features tin-plated tin contacts and a UL94 V-0 flammability rating. Rated for 12A current and 250V voltage, with approvals including UL, CSA, VDE, CB, and GOST. This lead-free, RoHS-compliant component is suitable for board-to-board and mezzanine applications.
Phoenix Contact 1759130 technical specifications.
| Approvals | UL, CSA, VDE, CB, GOST |
| Color | Green, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 71.12mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.361642oz |
| Width | 71.12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1759130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.