Right-angle shrouded header with 18 positions and a 5.08mm pitch. Features tin-plated contacts, a 12A maximum current rating, and a 300V voltage rating. Designed for through-hole mounting with solder termination. The green housing is UL94 V-0 flammability rated.
Sign in to ask questions about the Phoenix Contact 1759172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1759172 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 91.44mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.361642oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1759172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
