20-position, 1-row shrouded header with a 5.08mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts and a green housing with UL94 V-0 flammability rating. Rated for 12A maximum current and 300V, with approvals including CSA, VDE, and cULus. This connector is RoHS compliant and suitable for solder termination.
Phoenix Contact 1759198 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Housing Color | Green |
| Length | 101.6mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.361642oz |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1759198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.