
21-position, single-row shrouded header for board-to-board applications. Features a 5.08mm pitch and right-angle, solder termination with a through-hole mount. Rated for 15A current and 300V voltage, with a UL94 V-0 flammability rating. Green housing and tin contact plating ensure durability.
Sign in to ask questions about the Phoenix Contact 1759208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1759208 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 106.68mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.311152oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1759208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.