
22-position, single-row shrouded header with a 5.08mm pitch, designed for right-angle, through-hole solder termination. This component features a green housing, tin contact plating, and a 12A maximum current rating with a 300V voltage rating. It is UL94 V-0 flammability rated and lead-free, ensuring compliance with RoHS standards.
Sign in to ask questions about the Phoenix Contact 1759211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1759211 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 111.76mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1759211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.