
12-position, right-angle terminal block for cable mounting, featuring a 5mm pitch and screw termination. This general-purpose terminal block supports a maximum current rating of 12A and a maximum supply voltage of 320V, with a voltage rating of 250V. Constructed with tin-plated contacts and a green housing, it meets UL94 V-0 flammability standards and is RoHS compliant. Designed for free-hanging mounting, it accommodates wire gauges from 12AWG to 30AWG.
Phoenix Contact 1759350 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 61.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 60mm |
| Housing Color | Green |
| Length | 60mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 12.345887oz |
| Width | 61.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1759350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.