Conn Spring Cage F 4 POS 3.5mm Cable Mount 8A Cardboard
Phoenix Contact 1759495 technical specifications.
| Type | Spring Cage |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 3.5mm |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.